Panasonic ERJ-8GEYJ221V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 220 Ohms; Pwr-Rtg 0.25 W; Tol 5%; SMT; 1206; Tape & Reel
Mfr. Part#: ERJ-8GEYJ221V
Allied Stock#: 70265190

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.010 (Each)
1 $0.010
200 $0.009 (Save 10%)
400 $0.008 (Save 19%)
800 $0.007 (Save 27%)
Availability

3920 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.126" x 0.063" x 0.024" (3.2 x 1.6 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 1206 (3216 mm)
Packaging : Tape & Reel
Power Rating : 0.25 W
Resistance : 220 Ohms
Series : ERJ Series
Temperature Coefficient : ±200 ppm/°C
Temperature Range : –55 to +155 °C
Termination : SMD
Tolerance : ±5 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 220 Ohms; Pwr-Rtg 0.25 W; Tol 5%; SMT; 1206; Tape & Reel
    Allied Stock #: 70265190
    Mfr's Part #: ERJ-8GEYJ221V
    $0.010 Each
    Quantity added: