Panasonic ERJ-8GEYJ1R0V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 0.25 W; Tol 5%; SMT; 1206; Cut Tape
Mfr. Part#: ERJ-8GEYJ1R0V
Allied Stock#: 70266208

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.009 (Each)
100 $0.009
500 $0.008
5000 $0.007
10000 $0.006
25000 $0.004
Availability

22065 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Dimensions : 0.126" x 0.063" x 0.024" (3.2 x 1.6 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 1206 (3216 mm)
Packaging : Cut Tape
Power Rating : 0.25 W
Resistance : 1 Ohms
Series : ERJ Series
Temperature Coefficient : –100 to +600 ppm/°C
Temperature Range : –55 to +155 °C
Termination : SMD
Tolerance : ±5 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 0.25 W; Tol 5%; SMT; 1206; Cut Tape
    Allied Stock #: 70266208
    Mfr's Part #: ERJ-8GEYJ1R0V
    $0.009 Each
    Quantity added: