Panasonic Electronic Components ERJ-8ENF1202V
Resistor,Thick Film,Res 12 Kilohms,Pwr-Rtg 0.25 W,Tol 1%,SMT,1206,Cut Tape
Mfr. Part #: ERJ-8ENF1202V / RS Stock #: 70268016
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.04216
5
$0.04005
10
$0.03794
50
$0.03373
100
$0.02951
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
1206 (3216 mm)
Packaging
Cut Tape
Power Rating
0.25 W
Resistance
12 KiloOhms
Resistance Range
1 to 999 KiloOhms
Special Features
Precision
Temperature Coefficient
±100 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
1 %
Overview
Features:?Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Compatible with Placement Machines
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B