Panasonic ERJ-6GEYJ562V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 5.6 Kilohms; Pwr-Rtg 0.125 W; Tol 5%; SMT; 0805; Tape & Reel
Mfr. Part#: ERJ-6GEYJ562V
Allied Stock#: 70264907

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.019 (Each)
5000 $0.019
30000 $0.017 (Save 15%)
50000 $0.014 (Save 28%)
100000 $0.011 (Save 43%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Dimensions : 0.079" x 0.049" x 0.024" (2 x 1.25 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 0805 (2012 mm)
Packaging : Tape & Reel
Power Rating : 0.125 W
Resistance : 5.6 Kilohms
Series : ERJ Series
Temperature Coefficient : ±200 ppm/°C
Temperature Range : –55 to +155 °C
Termination : SMD
Tolerance : ±5 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 5.6 Kilohms; Pwr-Rtg 0.125 W; Tol 5%; SMT; 0805; Tape & Reel
    Allied Stock #: 70264907
    Mfr's Part #: ERJ-6GEYJ562V
    $0.019 Each
    Quantity added: