Panasonic ERJ-6GEYJ4R7V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 4.7 Ohms; Pwr-Rtg 0.125 W; Tol 5%; SMT; 0805; Cut Tape
Mfr. Part#: ERJ-6GEYJ4R7V
Allied Stock#: 70266153

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 78460
Pricing (USD) & Availability
Standard Pricing
$0.017 (Each)
100 $0.017
200 $0.016
Availability

78460 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Dimensions : 0.079" x 0.049" x 0.024" (2 x 1.25 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 0805 (2012 mm)
Packaging : Cut Tape
Power Rating : 0.125 W
Resistance : 4.7 Ohms
Series : ERJ Series
Temperature Coefficient : –100 to +600 ppm/°C
Temperature Range : –55 to +155 °C
Termination : SMD
Tolerance : ±5 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 4.7 Ohms; Pwr-Rtg 0.125 W; Tol 5%; SMT; 0805; Cut Tape
    Allied Stock #: 70266153
    Mfr's Part #: ERJ-6GEYJ4R7V
    $0.017 Each
    Quantity added: