Panasonic ERJ-6GEYJ106V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 10 Megohms; Pwr-Rtg 0.125 W; Tol 5%; SMT; 0805; Cut Tape
Manufacturer #: ERJ-6GEYJ106V
Allied Stock #: 70266113

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.016 (Each)
100 $0.016
500 $0.013
5000 $0.011
10000 $0.008
Availability

60824 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Dimensions : 0.079" x 0.049" x 0.024" (2 x 1.25 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 0805 (2012 mm)
Packaging : Cut Tape
Power Rating : 0.125 W
Resistance : 10 Megohms
Series : ERJ Series
Temperature Coefficient : –400 to +150 ppm/°C
Temperature Range : –55 to +155 °C
Termination : SMD
Tolerance : ±5 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 10 Megohms; Pwr-Rtg 0.125 W; Tol 5%; SMT; 0805; Cut Tape
    Allied Stock #: 70266113
    Mfr's Part #: ERJ-6GEYJ106V
    $0.016 Each
    Quantity added: