Panasonic ERJ-3GEYJ751V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 750 Ohms; Pwr-Rtg 0.1 W; Tol 5%; SMT; 0603; Tape & Reel
Manufacturer #: ERJ-3GEYJ751V
Allied Stock #: 70264542

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.019 (Each)
5000 $0.019
30000 $0.016
50000 $0.013
100000 $0.011
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Dimensions : 0.063" x 0.031" x 0.018" (1.6 x 0.8 x 0.45mm) L x W x H
Material, Element : Thick Film
Package Type : 0603 (1608 mm)
Packaging : Tape & Reel
Power Rating : 0.1 W
Resistance : 750 Ohms
Series : ERJ Series
Temperature Coefficient : ±200 ppm/°C
Temperature Range : –55 to +155 °C
Termination : SMD
Tolerance : ±5 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 750 Ohms; Pwr-Rtg 0.1 W; Tol 5%; SMT; 0603; Tape & Reel
    Allied Stock #: 70264542
    Mfr's Part #: ERJ-3GEYJ751V
    $0.019 Each
    Quantity added: