Panasonic Electronic Components ERJ-3GEYJ201V-T/R
Resistor,Thick Film,Res 200 Ohms,Pwr-Rtg 0.1 W,Tol 5%,SMT,0603,Tape & Reel
Mfr. Part #: ERJ-3GEYJ201V-T/R / RS Stock #: 70264500
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
50000
$0.00663
100000
$0.0063
150000
$0.00597
200000
$0.00564
250000
$0.0053
300000
$0.00497
350000
$0.00464
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0603 (1608 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
200 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±200 ppm/°C
Temperature Range
-55 to 155 C
Termination
SMD
Tolerance
5 %
Overview
Features:
Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B