Panasonic ERJ-3EKF4022V

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 40.2 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603; Cut Tape
Mfr. Part#: ERJ-3EKF4022V
Allied Stock#: 70265811

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.024 (Each)
1 $0.024
500 $0.020 (Save 17%)
5000 $0.016 (Save 33%)
10000 $0.012 (Save 50%)
Availability

10682 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.063" x 0.031" x 0.018" (1.6 x 0.8 x 0.45mm) L x W x H
Material, Element : Thick Film
Package Type : 0603 (1608 mm)
Packaging : Cut Tape
Power Rating : 0.1 W
Resistance : 40.2 Kilohms
Series : ERJ Series
Special Features : Precision
Temperature Coefficient : ±100 ppm/°C
Temperature Range : –55 to +155 °C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Compatible with Placement Machines
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 40.2 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603; Cut Tape
    Allied Stock #: 70265811
    Mfr's Part #: ERJ-3EKF4022V
    $0.024 Each
    Quantity added: