Panasonic Electronic Components ERJ-2RKF7870X
Resistor,Thick Film,Res 787 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Cut Tape
Mfr. Part #: ERJ-2RKF7870X / RS Stock #: 70269354
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.00207
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0402 (1005 mm)
Packaging
Cut Tape
Power Rating
0.1 W
Resistance
787 Ohms
Resistance Range
0 to 999 Ohms
Special Features
Precision
Temperature Coefficient
±100 ppm/°C
Temperature Range
55 to 155 C
Termination
SMD
Tolerance
1 %
Overview
Features:?Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Compatible with Placement Machines
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B