Panasonic Electronic Components ERJ-2RKF3650X
Resistor,Thick Film,Res 365 Ohms,Pwr-Rtg 0.1 W,Tol 1%,SMT,0402,Tape & Reel
Mfr. Part #: ERJ-2RKF3650X / RS Stock #: 70268337
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5000
$0.01284
30000
$0.01097
50000
$0.0091
100000
$0.00748
Product Specifications
Product Attribute
Attribute Value
Search
Element Material
Thick Film
Package Type
0402 (1005 mm)
Packaging
Tape & Reel
Power Rating
0.1 W
Resistance
365 Ohms
Resistance Range
200 to 399 Ohms
Series
ERJ Series
Special Features
Precision
Temperature Coefficient
±100 ppm/°C
Temperature Range
-55 to +155 °C
Termination
SMD
Tolerance
±1 %
Overview
Features:?Small Size and Lightweight
High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
Compatible with Placement Machines
Suitable for Both Reflow and Flow Soldering
Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B