Panasonic ERJ-2RKF2612X

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 26.1 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0402; Cut Tape
Manufacturer #: ERJ-2RKF2612X
Allied Stock #: 70269240

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.013 (Each)
50000 $0.013
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 50000

Multiples Of: 50000

Specifications

Dimensions : 0.039" x 0.02" x 0.014" (1 x 0.5 x 0.35mm) L x W x H
Material, Element : Thick Film
Package Type : 0402 (1005 mm)
Packaging : Cut Tape
Power Rating : 0.1 W
Resistance : 26.1 Kilohms
Series : ERJ Series
Special Features : Precision
Temperature Coefficient : ±100 ppm/°C
Temperature Range : –55 to +155 °C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Compatible with Placement Machines
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 26.1 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0402; Cut Tape
    Allied Stock #: 70269240
    Mfr's Part #: ERJ-2RKF2612X
    $0.013 Each
    Quantity added: