Panasonic ERJ-1GEJ101C

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 100 Ohms; Pwr-Rtg 0.05 W; Tol 5%; SMT; 0201; Tape & Reel
Manufacturer #: ERJ-1GEJ101C
Allied Stock #: 70265314

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.004 (Each)
5000 $0.004
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5000

Multiples Of: 5000

Specifications

Dimensions : 0.024" x 0.012" x 0.009" (0.6 x 0.3 x 0.23mm) L x W x H
Material, Element : Thick Film
Package Type : 0201 (0603 mm)
Packaging : Tape & Reel
Power Rating : 0.05 W
Resistance : 100 Ohms
Series : ERJ Series
Temperature Coefficient : ±200 ppm/°C
Temperature Range : –55 to +125 °C
Termination : SMD
Tolerance : ±5 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 100 Ohms; Pwr-Rtg 0.05 W; Tol 5%; SMT; 0201; Tape & Reel
    Allied Stock #: 70265314
    Mfr's Part #: ERJ-1GEJ101C
    $0.004 Each
    Quantity added: