Panasonic ERJ-1GEF1503C

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 150 Kilohms; Pwr-Rtg 0.05 W; Tol 1%; SMT; 0201; Cut Tape
Manufacturer #: ERJ-1GEF1503C
Allied Stock #: 70269128

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.012 (Each)
30000 $0.012
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 30000

Multiples Of: 30000

Specifications

Dimensions : 0.024" x 0.012" x 0.009" (0.6 x 0.3 x 0.23mm) L x W x H
Material, Element : Thick Film
Package Type : 0201 (0603 mm)
Packaging : Cut Tape
Power Rating : 0.05 W
Resistance : 150 Kilohms
Series : ERJ Series
Special Features : Precision
Temperature Coefficient : ±200 ppm/°C
Temperature Range : –55 to +155 °C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Solerability — Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8 and EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 150 Kilohms; Pwr-Rtg 0.05 W; Tol 1%; SMT; 0201; Cut Tape
    Allied Stock #: 70269128
    Mfr's Part #: ERJ-1GEF1503C
    $0.012 Each
    Quantity added: