Panasonic ERJ-14NF49R9U

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 49.9 Ohms; Pwr-Rtg 0.5 W; Tol 1%; SMT; 1210; Cut Tape
Mfr. Part#: ERJ-14NF49R9U
Allied Stock#: 70269102

RoHS Compliant Part

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Please contact your local sales office.
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Dimensions : 0.126" x 0.098" x 0.024" (3.2 x 2.5 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 1210 (3225 mm)
Packaging : Cut Tape
Power Rating : 0.5 W
Resistance : 49.9 Ohms
Series : ERJ Series
Special Features : Precision
Temperature Coefficient : ±100 ppm/°C
Temperature Range : –55 to +155 °C
Termination : SMD
Tolerance : ±1 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Compatible with Placement Machines
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 49.9 Ohms; Pwr-Rtg 0.5 W; Tol 1%; SMT; 1210; Cut Tape
    Allied Stock #: 70269102
    Mfr's Part #: ERJ-14NF49R9U
    $0.080 Each
    Quantity added: