Panasonic ERJ-12ZYJ1R0U

Image may be a representation.
See specs for product details.
Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 0.75 W; Tol 5%; SMT; 2010; Tape & Reel
Manufacturer #: ERJ-12ZYJ1R0U
Allied Stock #: 70268101

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.074 (Each)
100 $0.074
250 $0.064
500 $0.054
5000 $0.053
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Dimensions : 0.197" x 0.098" x 0.024" (5 x 2.5 x 0.6mm) L x W x H
Material, Element : Thick Film
Package Type : 2010 (5025 mm)
Packaging : Tape & Reel
Power Rating : 0.75 W
Resistance : 1 Ohms
Series : ERJ Series
Temperature Coefficient : –100 to +600 ppm/°C
Temperature Range : –55 to +155 °C
Termination : SMD
Tolerance : ±5 %

Overview

Features:

  • Small Size and Lightweight
  • High Reliability — Metal Glaze Thick Film Resistive Element and Three Layers of Electrodes
  • Suitable for Both Reflow and Flow Soldering
  • Reference Standards: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B

  • Product Added to Cart
    Panasonic
    Resistor; Thick Film; Res 1 Ohms; Pwr-Rtg 0.75 W; Tol 5%; SMT; 2010; Tape & Reel
    Allied Stock #: 70268101
    Mfr's Part #: ERJ-12ZYJ1R0U
    $0.074 Each
    Quantity added: