Panasonic ERG-2SJ104

Image may be a representation.
See specs for product details.
Resistor; Metal Oxide; Res 100 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial; TCR 350 ppm/DegC
Mfr. Part#: ERG-2SJ104
Allied Stock#: 70260765

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.085 (Each)
100 $0.085
250 $0.076
500 $0.066
Availability

1111 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Dimensions : 0.157" x 0.472" (4 x 12mm) Dia. x L
Material, Element : Metal Oxide Film
Power Rating : 2 W
Resistance : 100 Kilohms
Series : ERG Series
Temperature Coefficient : ±350 ppm/°C
Termination : Axial Leads
Tolerance : ±5 %

Overview

Features:

  • Miniaturized 50% Smaller Compared to Existing Models
  • Non-Flammable
  • High Reliability
  • Automatic Insertion
  • Reference Standards: IEC 60115-2, IEC 60115-4, JIS C 5201-4, EIAJ RC-2138

  • Product Added to Cart
    Panasonic
    Resistor; Metal Oxide; Res 100 Kilohms; Pwr-Rtg 2 W; Tol 5%; Axial; TCR 350 ppm/DegC
    Allied Stock #: 70260765
    Mfr's Part #: ERG-2SJ104
    $0.085 Each
    Quantity added: