Panasonic ERA6ARB393V

Image may be a representation.
See specs for product details.
Metal Film Smnt Resistor 0805 Case 39kOhm +/-0.1% 0.125W +/-10ppm/degC
Mfr. Part#: ERA6ARB393V
Allied Stock#: 70348644

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Material, Element : Metal Film
Package Type : 0805 (2012 mm)
Power Rating : 0.125 W
Resistance : 39 Kilohms
Series : ERA Series
Temperature Coefficient : ±10 ppm/°C
Termination : SMD
Tolerance : ±0.1 %

Overview

  • High Reliability
  • High Accuracy
  • High Performance
  • Reference Standard — IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

  • Product Added to Cart
    Panasonic
    Metal Film Smnt Resistor 0805 Case 39kOhm +/-0.1% 0.125W +/-10ppm/degC
    Allied Stock #: 70348644
    Mfr's Part #: ERA6ARB393V
    $1.560 Each
    Quantity added: