Panasonic ERA6AEB242V

Image may be a representation.
See specs for product details.
Resistor SMD Thin Film 0805 0.1% 2.4kOhm
Mfr. Part#: ERA6AEB242V
Allied Stock#: 70548212

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.089 (Each)
50 $0.089
100 $0.079 (Save 11%)
500 $0.068 (Save 24%)
Availability

0 can ship immediately.

1945 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 50

Specifications

Material, Element : Metal Film
Package Type : 0805 (2012 mm)
Power Rating : 0.125 W
Resistance : 2.4 Kilohms
Series : ERA Series
Temperature Coefficient : ±25 ppm/°C
Termination : SMD
Tolerance : ±0.1 %

Overview

  • High Reliability
  • High Accuracy
  • High Performance
  • Reference Standard — IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

  • Product Added to Cart
    Panasonic
    Resistor SMD Thin Film 0805 0.1% 2.4kOhm
    Allied Stock #: 70548212
    Mfr's Part #: ERA6AEB242V
    $0.089 Each
    Quantity added: