Panasonic ERA2AEB302X

Image may be a representation.
See specs for product details.
Metal Film Surface Mount Resistor 0402 Case 3kOhms +/-0.1% 0.063W +/-25ppm/degC
Mfr. Part#: ERA2AEB302X
Allied Stock#: 70666548
Quantity  

Resources

Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.560 (Each)
100 $1.560
500 $1.320 (Save 15%)
5000 $1.140 (Save 27%)
10000 $0.960 (Save 38%)
25000 $0.820 (Save 47%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Material, Element : Metal Film
Package Type : 0402 (1005 mm)
Power Rating : 0.063 W
Resistance : 3 Kilohms
Series : ERA Series
Temperature Coefficient : ±25 ppm/°C
Termination : SMD
Tolerance : ±0.1 %

Overview

  • High Reliability
  • High Accuracy
  • High Performance
  • Reference Standard — IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

  • Product Added to Cart
    Panasonic
    Metal Film Surface Mount Resistor 0402 Case 3kOhms +/-0.1% 0.063W +/-25ppm/degC
    Allied Stock #: 70666548
    Mfr's Part #: ERA2AEB302X
    $1.560 Each
    Quantity added: