Panasonic ELLCTV150M

Image may be a representation.
See specs for product details.
Inductor; Power Inductor; Shielded Power Choke SMT 15uH 3100mA
Mfr. Part#: ELLCTV150M
Allied Stock#: 70068825

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$1.920 (Each)
500 $1.920
Availability

0 can ship immediately.

380 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Current Rating : 3.1 A
Frequency, Test : 100 kHz
Inductance : 15 μH
Resistance, DC : 25 mΩ
Series : V Series
Termination : SMD
Tolerance : ±20 %
Type : Chokes
Product Added to Cart
Panasonic
Inductor; Power Inductor; Shielded Power Choke SMT 15uH 3100mA
Allied Stock #: 70068825
Mfr's Part #: ELLCTV150M
$1.920 Each
Quantity added: