Panasonic ELJFA270KF

Image may be a representation.
See specs for product details.
Inductor; Chip; 1210; 27uH 10%
Manufacturer #: ELJFA270KF
Allied Stock #: 70068642

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Case Size : 1210 (3225 mm)
Current Rating : 0.09 A
Frequency, Self Resonant : 22 MHz
Frequency, Test : 2.52 MHz
Inductance : 27 μH
Resistance, DC : 5 Ω
Series : FA Series
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : –20 °C
Termination : SMD
Tolerance : ±10 %
Type : Power
Product Added to Cart
Panasonic
Inductor; Chip; 1210; 27uH 10%
Allied Stock #: 70068642
Mfr's Part #: ELJFA270KF
$0.203 Each
Quantity added: