Panasonic ELJFA151JF

Image may be a representation.
See specs for product details.
Wire-wound SMD Inductor 150 uH +/-5% 50mA Idc Q:20
Mfr. Part#: ELJFA151JF
Allied Stock#: 70068626

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.350 (Each)
2000 $0.350
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000

Multiples Of: 2000

Specifications

Case Size : 1210 (3225 mm)
Current Rating : 0.05 A
Frequency, Self Resonant : 8 MHz
Inductance : 150 μH
Resistance, DC : 15 Ω
Series : FA Series
Temperature, Operating, Maximum : 85 °C
Temperature, Operating, Minimum : –20 °C
Termination : SMD
Tolerance : ±5 %
Type : Power
Product Added to Cart
Panasonic
Wire-wound SMD Inductor 150 uH +/-5% 50mA Idc Q:20
Allied Stock #: 70068626
Mfr's Part #: ELJFA151JF
$0.350 Each
Quantity added: