Panasonic ELJ-RE47NJFA

Image may be a representation.
See specs for product details.
Inductor; High Freq; Ind 0.047 uH; Tol 5%; Cur-Rtg 0.25 A; SMT; 0603; DCR 0.95 Ohms; CT
Manufacturer #: ELJ-RE47NJFA
Allied Stock #: 70269016

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.089 (Each)
6000 $0.089
12000 $0.079
24000 $0.068
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 6000

Multiples Of: 6000

Specifications

Case Size : 0603 (1608 mm)
Current Rating : 0.25 A
Frequency, Self Resonant : 1800 MHz
Inductance : 0.047 μH
Packaging : Cut Tape
Resistance, DC : 0.95 Ohms
Series : RE Series
Termination : SMD
Tolerance : ±5 %
Type : High Frequency

Overview

Features:

  • High Frequency Capability Due to its Non-Magnetic Core
  • Capable of Being Re-Flow or Flow Soldered
  • Wide Line-Up from 0402 (1005 mm) to 1210 (3225 mm) Case Sizes
  • Good for Mounting
  • Standard Packing Quantity: 3000 Pieces/Reel

  • Product Added to Cart
    Panasonic
    Inductor; High Freq; Ind 0.047 uH; Tol 5%; Cur-Rtg 0.25 A; SMT; 0603; DCR 0.95 Ohms; CT
    Allied Stock #: 70269016
    Mfr's Part #: ELJ-RE47NJFA
    $0.089 Each
    Quantity added: