Panasonic EEV-FK1H681M

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 680 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 16x16.5; CT
Mfr. Part#: EEV-FK1H681M
Allied Stock#: 70258737

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 54
Pricing (USD) & Availability
Standard Pricing
$1.290 (Each)
1 $1.290
Availability

54 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 680 uF
Case Code : J16
Case Size : 0.63 In. Dia. x 0.65 In. L (16 mm Dia. x 16.5 mm L)
Configuration : Radial, Can
Current, Ripple : 1.61 A
Dimensions : 0.63" x 0.65" (16 x 16.5mm) Dia. x L
ESR : 0.073 Ohm
Life : 5000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Cut Tape
Series : FK Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 680 uF; Tol 20%; Vol-Rtg 50 VDC; SMT; 16x16.5; CT
    Allied Stock #: 70258737
    Mfr's Part #: EEV-FK1H681M
    $1.290 Each
    Quantity added: