Panasonic EEV-FK0J682M

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 6800 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT; 16x16.5; TR
Manufacturer #: EEV-FK0J682M
Allied Stock #: 70258725

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.32 (Each)
250 $2.32
500 $2.21
1000 $2.10
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Capacitance : 6800 uF
Case Code : J16
Case Size : 0.63 In. Dia. x 0.65 In. L (16 mm Dia. x 16.5 mm L)
Configuration : Radial, Can
Current, Ripple : 1.8 A
Dimensions : 0.63" x 0.65" (16 x 16.5mm) Dia. x L
ESR : 0.035 Ohm
Life : 5000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Reel
Series : FK Series
Special Features : Automotive
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 20 %
Voltage Rating : 6.3 VDC

Overview

Features:

  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 6800 uF; Tol 20%; Vol-Rtg 6.3 VDC; SMT; 16x16.5; TR
    Allied Stock #: 70258725
    Mfr's Part #: EEV-FK0J682M
    $2.320 Each
    Quantity added: