Panasonic EEUHD1H331

Image may be a representation.
See specs for product details.
330uF 50V dc ALUM Electrolytic Capacitor; HD RADIAL Series 2000h 10(Dia.)x16mm
Mfr. Part#: EEUHD1H331
Allied Stock#: 70359726

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.080 (Each)
50 $1.080
100 $1.058 (Save 2%)
250 $1.026 (Save 5%)
500 $0.983 (Save 9%)
1250 $0.918 (Save 15%)
2500 $0.842 (Save 22%)
5000 $0.756 (Save 30%)
Availability

0 can ship immediately.

295 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 50

Multiples Of: 5

Specifications

Capacitance : 330 μF
Case Size : 10 mm Dia. x 16 mm L
Material, Element : Aluminum Electrolytic
Series : HD Series
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : –55 °C
Termination : Radial Leads
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 2.2 μF to 22000 μF
  • Voltage Range: 10 VDC to 50 VDC
  • Endurance: 105°C, 1000 to 2000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Miniaturized Higher Capacitance: 1 Size Miniaturized Product of Current A-NHG

  • Product Added to Cart
    Panasonic
    330uF 50V dc ALUM Electrolytic Capacitor; HD RADIAL Series 2000h 10(Dia.)x16mm
    Allied Stock #: 70359726
    Mfr's Part #: EEUHD1H331
    $1.080 Each
    Quantity added: