Panasonic EEUHD1E680

Image may be a representation.
See specs for product details.
68uF 25V dc Aluminium Electrolytic Capacitor; HD RADIAL Series 1000h 5(Dia.)x11mm
Manufacturer #: EEUHD1E680
Allied Stock #: 70359720

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.30 (Each)
100 $0.30
200 $0.294
500 $0.285
1000 $0.273
2500 $0.255
5000 $0.234
10000 $0.21
Availability

0 can ship immediately.

310 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 10

Specifications

Capacitance : 68 μF
Case Size : 5 mm Dia. x 11 mm L
Material, Element : Aluminum Electrolytic
Series : HD Series
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : –55 °C
Termination : Radial Leads
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Capacitance Range: 2.2 μF to 22000 μF
  • Voltage Range: 10 VDC to 50 VDC
  • Endurance: 105°C, 1000 to 2000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Miniaturized Higher Capacitance: 1 Size Miniaturized Product of Current A-NHG

  • Product Added to Cart
    Panasonic
    68uF 25V dc Aluminium Electrolytic Capacitor; HD RADIAL Series 1000h 5(Dia.)x11mm
    Allied Stock #: 70359720
    Mfr's Part #: EEUHD1E680
    $0.300 Each
    Quantity added: