Panasonic EEUFM0J472L

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Cap 4700 uF; Tol 20%; Vol-Rtg 6.3 VDC; Radial
Manufacturer #: EEUFM0J472L
Allied Stock #: 70068545

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.50 (Each)
100 $0.50
Availability

0 can ship immediately.

870 can ship in 8-10 days.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 4700 uF
Case Size : 12.5 mm Dia. x 30 mm L
Material, Element : Aluminum Electrolytic
Series : FM Series
Temperature, Operating, Maximum : +150 °C
Temperature, Operating, Minimum : –40 °C
Termination : Radial Leads
Tolerance : 20 %
Voltage Rating : 6.3 VDC

Overview

Features:

  • Capacitance Range: 22 μF to 6800 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 2000 to 7000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%
  • Low Impedance (40% to 70% Less Than FC Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Electrolytic; Cap 4700 uF; Tol 20%; Vol-Rtg 6.3 VDC; Radial
    Allied Stock #: 70068545
    Mfr's Part #: EEUFM0J472L
    $0.500 Each
    Quantity added: