Panasonic Electronic Components EEUFC1H102L
Capacitor;Aluminum Electrolytic;Fc Radial Elec Cap 1000uF 50V
Mfr. Part #: EEUFC1H102L / RS Stock #: 70068474
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$2.35
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1000 uF
Capacitance Range
1000 to 9999 uF
Case Size
12.5 mm Dia. x 40 mm L
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Series
FC Series
Termination
Radial Leads
Tolerance
20 %
Voltage Rating
50 VDC
Overview
Features:
Capacitance Range: 1 ?F to 15000 ?F
Voltage Range: 6.3 VDC to 100 VDC
Endurance: 105°C, 1000 to 5000 Hours
Temperature Range: -55°C to +105°C
Tolerance: ±20%
Low Impedance