Panasonic Electronic Components EEUFC1C471
Capacitor;Aluminum Electrolytic;Al Electrolytic Cap;470uF 16V 105Deg C
Mfr. Part #: EEUFC1C471 / RS Stock #: 70068450
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
5
$0.52
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Size
10 mm Dia. x 12.5 mm L
Element Material
Aluminum Electrolytic
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Series
FC Series
Termination
Radial Leads
Tolerance
20 %
Voltage Rating
16 VDC
Overview
Features:
Capacitance Range: 1 µF to 15000 µF
Voltage Range: 6.3 VDC to 100 VDC
Endurance: 105°C, 1000 to 5000 Hours
Temperature Range: -55°C to +105°C
Tolerance: ±20%
Low Impedance