Panasonic EEUFC1A221

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Al Electrolytic Cap; 220uF 10V 105Deg C
Manufacturer #: EEUFC1A221
Allied Stock #: 70068438

RoHS Compliant Part

Resources

Datasheet Datasheet

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 5

Multiples Of: 5

Specifications

Capacitance : 220 uF
Case Size : 6.3 mm Dia. x 15 mm L
Material, Element : Aluminum Electrolytic
Series : FC Series
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : –55 °C
Termination : Radial Leads
Tolerance : 20 %
Voltage Rating : 10 VDC

Overview

Features:

  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Low Impedance

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Electrolytic; Al Electrolytic Cap; 220uF 10V 105Deg C
    Allied Stock #: 70068438
    Mfr's Part #: EEUFC1A221
    $0.390 Each
    Quantity added: