Panasonic EEUEE2G220S

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Capacitor Radial EE 22uF 400V Hi-Ripple
Mfr. Part#: EEUEE2G220S
Allied Stock#: 70068411

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • This item cannot be backordered online. Maximum order amount is 34
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Pricing (USD) & Availability
Standard Pricing
$0.880 (Each)
1 $0.880
Availability

34 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 22 uF
Case Size : 16 mm Dia. x 20 mm L
Material, Element : Aluminum Electrolytic
Series : EE Series
Temperature, Operating, Maximum : +105 °C
Temperature, Operating, Minimum : –25 °C
Termination : Radial Leads
Tolerance : 20 %
Voltage Rating : 400 VDC

Overview

Features:

  • Capacitance Range: 10 μF to 330 μF
  • Voltage Range: 160 VDC to 450 VDC
  • Endurance: 105°C, 8000 to 10000 Hours
  • Temperature Range: –25°C to +105°C
  • Capacitance Tolerance: ±20%
  • High Ripple Current (at High Frequency): 40% Higher Than ED Series

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Electrolytic; Capacitor Radial EE 22uF 400V Hi-Ripple
    Allied Stock #: 70068411
    Mfr's Part #: EEUEE2G220S
    $0.880 Each
    Quantity added: