Panasonic EEU-TP1E471

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 10x16; Bulk
Mfr. Part#: EEU-TP1E471
Allied Stock#: 70257788

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.55 (Each)
100 $1.55
150 $1.47
200 $1.40
500 $1.33
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 470 uF
Case Size : 0.394 In. Dia. x 0.63 In. L (10 mm Dia. x 16 mm L)
Configuration : Radial, Can
Diameter, Lead : 0.6 mm
Dimensions : 0.394" x 0.63" (10 x 16mm) Dia. x L
ESR : 0.13 Ohm
Lead Spacing : 0.197 In. (5.00 mm) mm
Lead Type : Straight
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : TP Series
Special Features : Automotive
Temperature, Operating, Maximum : 135 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Capacitance Range: 100 μF to 5100 μF
  • Voltage Range: 25 VDC to 35 VDC
  • Endurance: 125°C, 2000 to 5000 Hours or 135°C, 1000 to 2000 Hours
  • Temperature Range: –40°C to +135°C
  • Tolerance: ±20%
  • Smaller than Series TA
  • High Ripple Current (at High Frequency)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 10x16; Bulk
    Allied Stock #: 70257788
    Mfr's Part #: EEU-TP1E471
    $1.550 Each
    Quantity added: