Panasonic EEU-HD1V682

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 6800 uF; Tol 20%; Vol-Rtg 35 VDC; Radial; 18x35.5; Bulk
Mfr. Part#: EEU-HD1V682
Allied Stock#: 70257783

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 80
Pricing (USD) & Availability
Standard Pricing
$2.940 (Each)
1 $2.940
Availability

80 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 6800 uF
Case Size : 0.709 In. Dia. x 1.398 In. L (18 mm Dia. x 35.5 mm L)
Configuration : Radial, Can
Current, Ripple : 2.05 A
Diameter, Lead : 0.8 mm
Dimensions : 0.709" x 1.398" (18 x 35.5mm) Dia. x L
Lead Spacing : 0.295 In. (7.50 mm) mm
Lead Type : Straight
Life : 2000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : HD Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

Features:

  • Capacitance Range: 2.2 μF to 22000 μF
  • Voltage Range: 10 VDC to 50 VDC
  • Endurance: 105°C, 1000 to 2000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Miniaturized Higher Capacitance: 1 Size Miniaturized Product of Current A-NHG

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 6800 uF; Tol 20%; Vol-Rtg 35 VDC; Radial; 18x35.5; Bulk
    Allied Stock #: 70257783
    Mfr's Part #: EEU-HD1V682
    $2.940 Each
    Quantity added: