Panasonic EEU-HD1V222B

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 2200 uF; Tol 20%; Vol-Rtg 35 VDC; Radial; 12.5x25; Tape&Box
Manufacturer #: EEU-HD1V222B
Allied Stock #: 70257778

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.303 (Each)
500 $2.303
1000 $2.189
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 2200 uF
Case Size : 0.492 In. Dia. x 0.984 In. L (12.5 mm Dia. x 25 mm L)
Configuration : Radial, Can
Dimensions : 0.492" x 0.984" (12.5 x 25mm) Dia. x L
Lead Spacing : 0.197 In. (5.00 mm) mm
Lead Type : Straight
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Box (TB)
Series : HD Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 35 VDC

Overview

Features:

  • Capacitance Range: 2.2 μF to 22000 μF
  • Voltage Range: 10 VDC to 50 VDC
  • Endurance: 105°C, 1000 to 2000 Hours
  • Temperature Range: –55°C to +105°C
  • Tolerance: ±20%
  • Miniaturized Higher Capacitance: 1 Size Miniaturized Product of Current A-NHG

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 2200 uF; Tol 20%; Vol-Rtg 35 VDC; Radial; 12.5x25; Tape&Box
    Allied Stock #: 70257778
    Mfr's Part #: EEU-HD1V222B
    $2.303 Each
    Quantity added: