Panasonic EEU-FR1V182B

Image may be a representation.
See specs for product details.
Capacitor; Aluminum Electrolytic; Radial; 35VDC; 820uF; 16X25mm; LS7.5mm; TapingST
Mfr. Part#: EEU-FR1V182B
Allied Stock#: 70314626

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.962 (Each)
250 $1.962
500 $1.867
1000 $1.772
2000 $1.687
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 250

Multiples Of: 250

Specifications

Capacitance : 1800 uF
Configuration : Radial, Can
Lead Spacing : 0.295 In. (7.50 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Series : FR Series
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Voltage Rating : 35 VDC

Overview

Features:

  • Capacitance Range: 4.7 μF to 8200 μF
  • Voltage Range: 6.3 VDC to 63 VDC
  • Endurance: 105°C, 5000 to 10000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%
  • Low ESR (Same as FM Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Aluminum Electrolytic; Radial; 35VDC; 820uF; 16X25mm; LS7.5mm; TapingST
    Allied Stock #: 70314626
    Mfr's Part #: EEU-FR1V182B
    $1.962 Each
    Quantity added: