Panasonic Electronic Components EEU-FR1V122B
Capacitor,Alum Lytic,Cap 1200 uF,Tol 20%,Vol-Rtg 35 VDC,Radial,12.5x25,Tape&Box
Mfr. Part #: EEU-FR1V122B / RS Stock #: 70257731
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
500
$0.91
2500
$0.86
5000
$0.82
50000
$0.77
125000
$0.73
500000
$0.68
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
1200 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.492 x L 0.984 in ; Dia. 12.5 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
Lead Spacing
0.197 in mm ; 5 mm mm
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Packaging
Tape & Box (TB)
Termination
Through Hole
Tolerance
20% %
Voltage Rating
35 VDC
Overview
Features:
Capacitance Range: 4.7 ?F to 8200 ?F
Voltage Range: 6.3 VDC to 63 VDC
Endurance: 105°C, 5000 to 10000 Hours
Temperature Range: -40°C to +105°C
Tolerance: ±20%
Low ESR (Same as FM Series)