Panasonic EEU-FR1E471L

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 8x20; Bulk
Mfr. Part#: EEU-FR1E471L
Allied Stock#: 70257695

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.54 (Each)
100 $0.54
200 $0.529
500 $0.513
1000 $0.491
2500 $0.459
5000 $0.421
10000 $0.378
Availability

765 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 470 uF
Case Size : 0.315 In. Dia. x 0.787 In. L (8 mm Dia. x 20 mm L)
Configuration : Radial, Can
Current, Ripple : 1.56 A
Diameter, Lead : 0.6 mm
Dimensions : 0.315" x 0.787" (8 x 20mm) Dia. x L
ESR : 0.03 Ohm
Lead Spacing : 0.138 In. (3.50 mm) mm
Lead Type : Straight
Life : 9000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : FR Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Capacitance Range: 4.7 μF to 8200 μF
  • Voltage Range: 6.3 VDC to 63 VDC
  • Endurance: 105°C, 5000 to 10000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%
  • Low ESR (Same as FM Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 8x20; Bulk
    Allied Stock #: 70257695
    Mfr's Part #: EEU-FR1E471L
    $0.540 Each
    Quantity added: