Panasonic EEU-FR1E471B

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 470 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 10x12.5; Tape&Box
Manufacturer #: EEU-FR1E471B
Allied Stock #: 70257694

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.512 (Each)
100 $0.512
200 $0.502
500 $0.483
1000 $0.464
2500 $0.436
5000 $0.398
10000 $0.36
Availability

4000 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 470 uF
Case Size : 0.394 In. Dia. x 0.492 In. L (10 mm Dia. x 12.5 mm L)
Configuration : Radial, Can
Dimensions : 0.394" x 0.492" (10 x 12.5mm) Dia. x L
Lead Spacing : 0.197 In. (5.00 mm)
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Tape & Box (TB)
Series : FR Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Capacitance Range: 4.7 μF to 8200 μF
  • Voltage Range: 6.3 VDC to 63 VDC
  • Endurance: 105°C, 5000 to 10000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%
  • Low ESR (Same as FM Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 470 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 10x12.5; Tape&Box
    Allied Stock #: 70257694
    Mfr's Part #: EEU-FR1E471B
    $0.512 Each
    Quantity added: