Panasonic EEU-FR1C562

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 5600 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 16x25; Bulk
Manufacturer #: EEU-FR1C562
Allied Stock #: 70257670

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.16 (Each)
100 $2.16
150 $2.05
200 $1.95
500 $1.85
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 5600 uF
Case Size : 0.63 In. Dia. x 0.984 In. L (16 mm Dia. x 25 mm L)
Configuration : Radial, Can
Current, Ripple : 3.82 A
Diameter, Lead : 0.8 mm
Dimensions : 0.63" x 0.984" (16 x 25mm) Dia. x L
ESR : 0.014 Ohm
Lead Spacing : 0.295 In. (7.50 mm) mm
Lead Type : Straight
Life : 10000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : FR Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 16 VDC

Overview

Features:

  • Capacitance Range: 4.7 μF to 8200 μF
  • Voltage Range: 6.3 VDC to 63 VDC
  • Endurance: 105°C, 5000 to 10000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%
  • Low ESR (Same as FM Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 5600 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 16x25; Bulk
    Allied Stock #: 70257670
    Mfr's Part #: EEU-FR1C562
    $2.160 Each
    Quantity added: