Panasonic EEU-FR1C182L

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 1800 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 10x25; Bulk
Manufacturer #: EEU-FR1C182L
Allied Stock #: 70257658

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.97 (Each)
100 $0.97
200 $0.951
500 $0.922
1000 $0.883
2500 $0.825
5000 $0.757
10000 $0.679
Availability

692 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 1800 uF
Case Size : 0.394 In. Dia. x 0.984 In. L (10 mm Dia. x 25 mm L)
Configuration : Radial, Can
Current, Ripple : 2.47 A
Diameter, Lead : 0.6 mm
Dimensions : 0.394" x 0.984" (10 x 25mm) Dia. x L
ESR : 0.018 Ohm
Lead Spacing : 0.197 In. (5.00 mm) mm
Lead Type : Straight
Life : 10000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : FR Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 16 VDC

Overview

Features:

  • Capacitance Range: 4.7 μF to 8200 μF
  • Voltage Range: 6.3 VDC to 63 VDC
  • Endurance: 105°C, 5000 to 10000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%
  • Low ESR (Same as FM Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 1800 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 10x25; Bulk
    Allied Stock #: 70257658
    Mfr's Part #: EEU-FR1C182L
    $0.970 Each
    Quantity added: