Panasonic EEU-FM1C471

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 470 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 10x12.5; Bulk
Manufacturer #: EEU-FM1C471
Allied Stock #: 70257529

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.39 (Each)
100 $0.39
500 $0.22
Availability

180 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 470 uF
Case Size : 0.394 In. Dia. x 0.492 In. L (10 mm Dia. x 12.5 mm L)
Configuration : Radial, Can
Current, Ripple : 1.29 A
Diameter, Lead : 0.6 mm
Dimensions : 0.394" x 0.492" (10 x 12.5mm) Dia. x L
ESR : 0.038 Ohm
Lead Spacing : 0.197 In. (5.00 mm) mm
Life : 4000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : FM Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -40 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 16 VDC

Overview

Features:

  • Capacitance Range: 22 μF to 6800 μF
  • Voltage Range: 6.3 VDC to 50 VDC
  • Endurance: 105°C, 2000 to 7000 Hours
  • Temperature Range: –40°C to +105°C
  • Tolerance: ±20%
  • Low Impedance (40% to 70% Less Than FC Series)

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 470 uF; Tol 20%; Vol-Rtg 16 VDC; Radial; 10x12.5; Bulk
    Allied Stock #: 70257529
    Mfr's Part #: EEU-FM1C471
    $0.390 Each
    Quantity added: