Panasonic EEU-FC1J101

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 100 uF; Tol 20%; Vol-Rtg 63 VDC; Radial; 10x12.5; Bulk
Manufacturer #: EEU-FC1J101
Allied Stock #: 70257416

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.42 (Each)
100 $0.42
500 $0.23
Availability

1284 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 100 uF
Case Size : 0.394 In. Dia. x 0.492 In. L (10 mm Dia. x 12.5 mm L)
Configuration : Radial, Can
Current, Ripple : 0.535 A
Diameter, Lead : 0.6 mm
Dimensions : 0.394" x 0.492" (10 x 12.5mm) Dia. x L
ESR : 0.256 Ohm
Lead Spacing : 0.197 In. (5.00 mm) mm
Life : 3000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : FC Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 63 VDC

Overview

Features:

  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%
  • Low Impedance

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 100 uF; Tol 20%; Vol-Rtg 63 VDC; Radial; 10x12.5; Bulk
    Allied Stock #: 70257416
    Mfr's Part #: EEU-FC1J101
    $0.420 Each
    Quantity added: