Panasonic Electronic Components EEU-FC1H681L
Capacitor,Alum Lytic,Cap 680 uF,Tol 20%,Vol-Rtg 50 VDC,Radial,12.5x30,Bulk
Mfr. Part #: EEU-FC1H681L / RS Stock #: 70257412
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$0.52
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
680 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.492 x L 1.181 in ; Dia. 12.5 x L 30 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
40 mOhms
Lead Diameter
0.8 mm
Lead Spacing
0.197 in mm ; 5 mm mm
Life
5000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
2.215 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Features:
Capacitance Range: 1 ?F to 15000 ?F
Voltage Range: 6.3 VDC to 100 VDC
Endurance: 105°C, 1000 to 5000 Hours
Temperature Range: -55°C to 105°C
Tolerance: ±20%
Low Impedance