Panasonic EEU-FC1H4R7

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 4.7 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 5x11; Bulk
Mfr. Part#: EEU-FC1H4R7
Allied Stock#: 70257406

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.17 (Each)
100 $0.17
200 $0.167
500 $0.162
1000 $0.155
2500 $0.145
5000 $0.133
10000 $0.119
Availability

979 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 4.7 uF
Case Size : 0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Configuration : Radial, Can
Current, Ripple : 0.095 A
Diameter, Lead : 0.5 mm
Dimensions : 0.197" x 0.433" (5 x 11mm) Dia. x L
ESR : 1.3 Ohm
Lead Spacing : 0.079 In. (2.00 mm) mm
Life : 1000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : FC Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 50 VDC

Overview

Features:

  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%
  • Low Impedance

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 4.7 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 5x11; Bulk
    Allied Stock #: 70257406
    Mfr's Part #: EEU-FC1H4R7
    $0.170 Each
    Quantity added: