Panasonic Electronic Components EEU-FC1H471L
Capacitor,Alum Electrolytic,Cap 470 uF,Tol 20%,Vol-Rtg 50 VDC,Radial,10x30,Bulk
Mfr. Part #: EEU-FC1H471L / RS Stock #: 70257405
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.48324
10
$0.40591
50
$0.39623
100
$0.38655
200
$0.37214
500
$0.34794
1000
$0.3189
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.394 x L 1.181 in ; Dia. 10 x L 30 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
60 mOhms
Lead Diameter
0.6 mm
Lead Spacing
0.197 in mm ; 5 mm mm
Life
3000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Bulk
Ripple Current
1.61 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
50 VDC
Overview
Features:
Capacitance Range: 1 ?F to 15000 ?F
Voltage Range: 6.3 VDC to 100 VDC
Endurance: 105°C, 1000 to 5000 Hours
Temperature Range: -55°C to 105°C
Tolerance: ±20%
Low Impedance