Panasonic Electronic Components EEU-FC1E471B
Capacitor,Alum Lytic,Cap 470 uF,Tol 20%,Vol-Rtg 25 VDC,Radial,10x16,Tape&Box
Mfr. Part #: EEU-FC1E471B / RS Stock #: 70257356
Price
Qty.
Standard Price
500
$0.33278
2500
$0.31614
5000
$0.2995
50000
$0.28286
125000
$0.26622
500000
$0.24958
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
470 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.394 x L 0.63 in ; Dia. 10 x L 16 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
68 mOhms
Lead Diameter
0.6 mm
Lead Spacing
0.197 in mm ; 5 mm mm
Life
3000 Hours
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Packaging
Tape & Box (TB)
Ripple Current
1.05 A
Termination
Through Hole
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Features:
Capacitance Range: 1 ?F to 15000 ?F
Voltage Range: 6.3 VDC to 100 VDC
Endurance: 105°C, 1000 to 5000 Hours
Temperature Range: -55°C to 105°C
Tolerance: ±20%
Low Impedance