Panasonic EEU-FC1E471

Image may be a representation.
See specs for product details.
Capacitor; Alum Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 10x16; Bulk
Mfr. Part#: EEU-FC1E471
Allied Stock#: 70257355

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.55 (Each)
100 $0.55
500 $0.31
Availability

560 can ship immediately.

Request Lead Time

Minimum Quantity: 100

Multiples Of: 100

Specifications

Capacitance : 470 uF
Case Size : 0.394 In. Dia. x 0.63 In. L (10 mm Dia. x 16 mm L)
Configuration : Radial, Can
Current, Ripple : 1.05 A
Diameter, Lead : 0.6 mm
Dimensions : 0.394" x 0.63" (10 x 16mm) Dia. x L
ESR : 0.068 Ohm
Lead Spacing : 0.197 In. (5.00 mm) mm
Life : 3000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : FC Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%
  • Low Impedance

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Electrolytic; Cap 470 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 10x16; Bulk
    Allied Stock #: 70257355
    Mfr's Part #: EEU-FC1E471
    $0.550 Each
    Quantity added: