Panasonic EEU-FC1E271

Image may be a representation.
See specs for product details.
Capacitor; Alum Lytic; Cap 270 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 10x12.5; Bulk
Mfr. Part#: EEU-FC1E271
Allied Stock#: 70257345

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.688 (Each)
1 $0.688
2 $0.674
5 $0.654
10 $0.626
25 $0.585
50 $0.537
100 $0.482
Availability

1188 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 270 uF
Case Size : 0.394 In. Dia. x 0.492 In. L (10 mm Dia. x 12.5 mm L)
Configuration : Radial, Can
Current, Ripple : 0.755 A
Diameter, Lead : 0.6 mm
Dimensions : 0.394" x 0.492" (10 x 12.5mm) Dia. x L
ESR : 0.09 Ohm
Lead Spacing : 0.197 In. (5.00 mm) mm
Life : 3000 Hours
Material, Element : Aluminum Electrolytic
Mounting Type : PCB
Packaging : Bulk
Series : FC Series
Temperature, Operating, Maximum : 105 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : Through Hole
Tolerance : 20 %
Voltage Rating : 25 VDC

Overview

Features:

  • Capacitance Range: 1 μF to 15000 μF
  • Voltage Range: 6.3 VDC to 100 VDC
  • Endurance: 105°C, 1000 to 5000 Hours
  • Temperature Range: –55°C to 105°C
  • Tolerance: ±20%
  • Low Impedance

  • Product Added to Cart
    Panasonic
    Capacitor; Alum Lytic; Cap 270 uF; Tol 20%; Vol-Rtg 25 VDC; Radial; 10x12.5; Bulk
    Allied Stock #: 70257345
    Mfr's Part #: EEU-FC1E271
    $0.688 Each
    Quantity added: